345-061-540-101

Heilind Number:EDA345-061-540-101
Manufacturer:EDAC
Manufacturer Number:345-061-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 61 positions in a single row with a .1-inch pitch, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in extreme conditions, with an operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is copper alloy, providing optimal conductivity. Its straight mount orientation and compact size make it ideal for space-saving applications. Upgrade your electronics with this essential component, a must-have in any connector setup.