345-061-540-102

Heilind Number:EDA345-061-540-102
Manufacturer:EDAC
Manufacturer Number:345-061-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-540-102

Detailed Description

Elevate your PCB connectivity with our 61-position Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. Crafted with precision, the Copper Alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it fits effortlessly onto your board for a secure connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and enhance your electronic projects with ease.