345-061-540-104

Heilind Number:EDA345-061-540-104
Manufacturer:EDAC
Manufacturer Number:345-061-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-540-104

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this ultra-reliable connector features 61 positions in a single row, ensuring efficient data transfer. Crafted with precision, its copper alloy contacts guarantee optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers exceptional durability. With a pitch of .1 inch and row spacing of .2 inches, it enables precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for enhanced performance and reliability.