345-061-540-158

Heilind Number:EDA345-061-540-158
Manufacturer:EDAC
Manufacturer Number:345-061-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-540-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 61 positions in a single row, it offers seamless data transfer for optimal efficiency. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, while the copper alloy contact material guarantees secure and stable connections. With a pitch of .1 in and row spacing of .2 in, it allows for easy and precise installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. Choose this straight mount orientation connector in green for a seamless integration in your device. Elevate your connectivity solutions with this essential component.