345-061-540-188

Heilind Number:EDA345-061-540-188
Manufacturer:EDAC
Manufacturer Number:345-061-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-540-188

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 61 positions, ensuring ample space for your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Its straight mount orientation simplifies installation, making it a must-have component for any electronics project.