345-061-540-402

Heilind Number:EDA345-061-540-402
Manufacturer:EDAC
Manufacturer Number:345-061-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-540-402

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 61 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, the housing offers durability and safety. Each contact is made from premium Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your systems with this essential component for seamless and secure data transmission.