345-061-540-404

Heilind Number:EDA345-061-540-404
Manufacturer:EDAC
Manufacturer Number:345-061-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a single row design with 61 contact positions, it ensures seamless data transfer and signal integrity. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable performance even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient board mating. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your electronic projects with this essential component for seamless connectivity.