345-061-540-407

Heilind Number:EDA345-061-540-407
Manufacturer:EDAC
Manufacturer Number:345-061-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-540-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a vibrant green hue, it's not just visually striking but also offers reliable functionality. With an amperage of 3A and crafted from UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and efficient power transmission. Featuring a single row design with 61 copper alloy contact positions spaced at .1 inches pitch and .2 inches row spacing, it allows for seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connection solutions with this essential component.