345-061-540-478

Heilind Number:EDA345-061-540-478
Manufacturer:EDAC
Manufacturer Number:345-061-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-540-478

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Boasting a sleek design with a single row and 61 positions, it offers seamless integration for your devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contact material guarantees efficient conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector is perfect for tight spaces. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connections with this essential component.