345-061-540-488

Heilind Number:EDA345-061-540-488
Manufacturer:EDAC
Manufacturer Number:345-061-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-540-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 61 positions in a single row, it ensures efficient signal transmission within your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained for seamless integration. Each contact is meticulously engineered from Copper Alloy, optimizing conductivity for enhanced performance. Designed for straight mounting orientation, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Elevate your connectivity with this essential component.