345-061-540-678

Heilind Number:EDA345-061-540-678
Manufacturer:EDAC
Manufacturer Number:345-061-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-540-678

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in striking Green. Designed for seamless integration, its straight mount orientation and single row of 61 positions offer optimal versatility for your PCB projects. Crafted from durable UL 94V-0 Thermoplastic Polyester with copper alloy contacts, it ensures reliable conductivity and robust performance. With a compact .1-inch pitch and .2-inch row spacing, it allows for efficient signal transmission. Operable in temperatures ranging from -40 to 105°C, it guarantees stability in various environments. Elevate your connectivity solutions with this essential component.