345-061-541-107

Heilind Number:EDA345-061-541-107
Manufacturer:EDAC
Manufacturer Number:345-061-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-541-107

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, meticulously designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector boasts a single row layout with 61 positions, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure PCB mating. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Its straight mount orientation further simplifies installation, making it a must-have component for your connectivity needs. Elevate your PCB design with this essential connector, a perfect solution for seamless board-to-board connections.