345-061-541-108

Heilind Number:EDA345-061-541-108
Manufacturer:EDAC
Manufacturer Number:345-061-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance 61-position Card Edge Connector. Designed for seamless board-to-board connections, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. Featuring copper alloy contacts with a pitch of .1 inches, this connector guarantees efficient power transmission with an amperage of 3A. The straight mount orientation and compact design make it ideal for space-restricted applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Upgrade your systems with this green-colored connector and experience seamless data transfer and power distribution.