345-061-541-188

Heilind Number:EDA345-061-541-188
Manufacturer:EDAC
Manufacturer Number:345-061-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-541-188

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. The copper alloy contacts, rated for 3A, guarantee efficient power transmission. Featuring 61 positions in a single row, this connector offers ample connectivity options. With a pitch of .1in and row spacing of .2in, it's ideal for tight PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Upgrade your circuit boards with this essential component.