345-061-541-402

Heilind Number:EDA345-061-541-402
Manufacturer:EDAC
Manufacturer Number:345-061-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-541-402

Detailed Description

Enhance your PCB connectivity with this high-performance, 61-position board-to-board connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power delivery with an amperage rating of 3 A. The copper alloy contacts guarantee efficient signal transmission, while the convenient straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.