345-061-541-404

Heilind Number:EDA345-061-541-404
Manufacturer:EDAC
Manufacturer Number:345-061-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-541-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single row of 61 positions ensure efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contact material, guarantees reliable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for precision applications. Operating smoothly in temperature ranges from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this essential component, a must-have in any tech enthusiast's toolkit.