345-061-541-407

Heilind Number:EDA345-061-541-407
Manufacturer:EDAC
Manufacturer Number:345-061-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-541-407

Detailed Description

Elevate your PCB connectivity with this 61-position card edge connector, designed for seamless board-to-board integration. Crafted with precision in mind, it features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. The straight mount orientation and compact .1-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures reliable performance in diverse environments. Perfect for demanding applications, it's a must-have component for any electronic setup.