345-061-541-412

Heilind Number:EDA345-061-541-412
Manufacturer:EDAC
Manufacturer Number:345-061-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-541-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector with a single row layout and 61 positions ensures efficient signal transmission. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers optimal space utilization. Elevate your electronic assemblies with this green-colored connector, perfect for various applications in industries like telecommunications, automotive, and consumer electronics.