345-061-541-478

Heilind Number:EDA345-061-541-478
Manufacturer:EDAC
Manufacturer Number:345-061-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-541-478

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a sleek Green hue. Designed for seamless integration, it features a single row layout with 61 positions, ensuring efficient and reliable signal transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, conductivity is optimized for optimal performance. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation and a secure fit. Upgrade your connectivity solutions with this essential component.