345-061-541-488

Heilind Number:EDA345-061-541-488
Manufacturer:EDAC
Manufacturer Number:345-061-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-541-488

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 61 positions in a single row, ensuring optimal functionality for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee long-lasting reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for easy installation and secure connectivity. Upgrade your PCB assembly with this essential component, a must-have for any electronics project.