345-061-541-603

Heilind Number:EDA345-061-541-603
Manufacturer:EDAC
Manufacturer Number:345-061-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 61 positions, it ensures seamless data transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation and .1-inch pitch make installation easy. Upgrade your system with this essential component for optimal performance.