345-061-541-608

Heilind Number:EDA345-061-541-608
Manufacturer:EDAC
Manufacturer Number:345-061-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-541-608

Detailed Description

Enhance your connectivity with our Green Board To Board PCB Connector. Engineered for optimal performance, this connector features 61 positions in a single row, ensuring seamless and efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in our Straight mount orientation connector to deliver consistent and high-speed data transfer in your electronic projects. Elevate your connectivity experience with this essential component.