345-061-541-612

Heilind Number:EDA345-061-541-612
Manufacturer:EDAC
Manufacturer Number:345-061-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-541-612

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 61 positions in a single row, ensuring efficient power delivery. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while copper alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision mating is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation offers versatility in installation, making it a valuable component for your PCB assembly needs.