345-061-541-658

Heilind Number:EDA345-061-541-658
Manufacturer:EDAC
Manufacturer Number:345-061-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-541-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, featuring 61 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliability even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. The housing is designed for secure mounting in a straight orientation, facilitating easy installation. Each contact is made from robust Copper Alloy, guaranteeing efficient power transmission with an amperage of 3A. With a compact pitch of .1 in and row spacing of .2 in, this connector offers high-density connectivity without compromising performance. Elevate your electronic projects with this essential component.