345-061-541-678

Heilind Number:EDA345-061-541-678
Manufacturer:EDAC
Manufacturer Number:345-061-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-541-678

Detailed Description

Enhance your circuit connections with this Board To Board PCB Connector in vibrant Green. Designed for optimal performance, this connector features a single row with 61 positions, perfect for intricate PCB layouts. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for prototyping or production, this connector guarantees secure and stable connections for your electronic projects.