345-061-541-688

Heilind Number:EDA345-061-541-688
Manufacturer:EDAC
Manufacturer Number:345-061-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-541-688

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board to Board PCB Connector. This essential component features 61 positions arranged in a single row, offering seamless integration for optimal performance. Crafted with precision, the connector boasts durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates efficient signal transfer. Designed for straight mount orientation, it guarantees a secure fit on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications, making it a must-have in your electronic assembly projects. Elevate your connectivity standards with this essential component.