345-061-542-101

Heilind Number:EDA345-061-542-101
Manufacturer:EDAC
Manufacturer Number:345-061-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-542-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring 61 positions in a single row, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality in various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Explore the possibilities with this essential component and elevate your connectivity solutions.