345-061-542-102

Heilind Number:EDA345-061-542-102
Manufacturer:EDAC
Manufacturer Number:345-061-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-542-102

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector, meticulously designed for seamless integration. Featuring 61 positions in a single row, this connector ensures efficient data transfer between PCBs. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation simplifies the assembly process, making it ideal for various applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.