345-061-542-103

Heilind Number:EDA345-061-542-103
Manufacturer:EDAC
Manufacturer Number:345-061-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-542-103

Detailed Description

Enhance your PCB connectivity with our 61-position board-to-board connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable performance. With a low 3A amperage rating and a pitch of .1 inch, it ensures efficient power and signal transfer. Its compact design, with a single row layout and .2 inch row spacing, optimizes space on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector for seamless and secure connections.