345-061-542-104

Heilind Number:EDA345-061-542-104
Manufacturer:EDAC
Manufacturer Number:345-061-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-542-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any setting. With 61 positions and a pitch of .1 inches, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation provides easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Trust in its quality to streamline your connections and elevate your electronic designs.