345-061-542-107

Heilind Number:EDA345-061-542-107
Manufacturer:EDAC
Manufacturer Number:345-061-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-542-107

Detailed Description

Enhance your PCB connectivity with this versatile 61-position board-to-board connector. Designed for seamless integration, its durable UL 94V-0 thermoplastic housing ensures reliable performance even in challenging environments. The copper alloy contacts provide optimal conductivity, while the 3A amperage rating guarantees efficient power transmission. With a compact .1-inch pitch and convenient straight mount orientation, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a must-have for any electronics project. Upgrade your connectivity solutions with this high-quality component.