345-061-542-178

Heilind Number:EDA345-061-542-178
Manufacturer:EDAC
Manufacturer Number:345-061-542-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-542-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-542-178

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 61 positions in a single row, ensuring efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and compact .1-inch pitch make it easy to install and perfect for space-constrained applications. Upgrade your connectivity solutions with this essential component.