345-061-542-404

Heilind Number:EDA345-061-542-404
Manufacturer:EDAC
Manufacturer Number:345-061-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-542-404

Detailed Description

Enhance your PCB connectivity with this 61-position Board To Board Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in harsh environments. The copper alloy contacts offer superior conductivity, while the straight mount orientation facilitates seamless installation. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your electronic projects with this high-quality component.