345-061-542-458

Heilind Number:EDA345-061-542-458
Manufacturer:EDAC
Manufacturer Number:345-061-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-542-458

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 61 positions with a single row layout, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating temperatures ranging from -40 to 105°C make it suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is an essential component for your project. Upgrade your PCB connectivity with ease and confidence.