345-061-542-488

Heilind Number:EDA345-061-542-488
Manufacturer:EDAC
Manufacturer Number:345-061-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-542-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board-To-Board PCB Connector. Designed for seamless integration, this connector features 61 positions in a single row with a pitch of .1 inch. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105 °C. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts, facilitating smooth signal transmission. Upgrade your connectivity solutions with this essential component.