345-061-542-658

Heilind Number:EDA345-061-542-658
Manufacturer:EDAC
Manufacturer Number:345-061-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-542-658

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 61 positions, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise mating is effortless. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. The straight mount orientation simplifies installation, making it ideal for PCB assemblies. Upgrade your setup with this versatile connector, a must-have for electronic projects.