345-061-544-101

Heilind Number:EDA345-061-544-101
Manufacturer:EDAC
Manufacturer Number:345-061-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-544-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material ensure reliable conductivity in a sleek green design. Featuring 61 positions in a single row with a pitch of .1 inches, this connector offers precise and efficient interconnection on your PCBs. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity game with this essential component.