345-061-544-102

Heilind Number:EDA345-061-544-102
Manufacturer:EDAC
Manufacturer Number:345-061-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-544-102

Detailed Description

Elevate your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 61 positions with a single row layout, allowing for efficient data transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and stable connections. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation and row spacing of .2 inches for a smooth installation process. Upgrade your connectivity solutions with this essential component.