345-061-544-112

Heilind Number:EDA345-061-544-112
Manufacturer:EDAC
Manufacturer Number:345-061-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-544-112

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single-row configuration make installation a breeze. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in harsh environments. Featuring 61 copper alloy contact positions with a pitch of .1 inches, it allows for efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for optimal performance.