345-061-544-403

Heilind Number:EDA345-061-544-403
Manufacturer:EDAC
Manufacturer Number:345-061-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-544-403

Detailed Description

Enhance your PCB connections with our green Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. With a low amperage of 3A, it ensures efficient power transmission while the UL 94V-0 Thermoplastic Polyester housing delivers superior durability and safety. Featuring a single row layout with 61 copper alloy contacts, it guarantees reliable signal transfer with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105°C, it is suitable for diverse environmental conditions. Elevate your connectivity with this essential component, perfect for a wide range of applications in the electronics industry.