345-061-544-412

Heilind Number:EDA345-061-544-412
Manufacturer:EDAC
Manufacturer Number:345-061-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-544-412

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 61 positions in a single row, offering optimal functionality for your electronic devices. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing reliability in any application. The 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission, while the straight mount orientation ensures easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions today with this essential component.