345-061-544-658

Heilind Number:EDA345-061-544-658
Manufacturer:EDAC
Manufacturer Number:345-061-544-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-544-658

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector in Green. Boasting a sleek design, it features 61 positions with a single row for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation adds to its versatility, making it a must-have in your connector arsenal. Elevate your PCB projects with this essential component.