345-061-544-688

Heilind Number:EDA345-061-544-688
Manufacturer:EDAC
Manufacturer Number:345-061-544-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-544-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-544-688

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Green PCB Connector. Featuring a single row design with 61 positions and a .1 inch pitch, this connector ensures seamless data transfer within your circuit boards. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your PCB assembly with this essential component for optimal performance and longevity.