MS3454W18-10PY L/C

Heilind Number:EDA345-061-558-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454W18-10PY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454W18-10PY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With 61 positions spread across a single row at a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Designed for right-angle mounting, it optimizes space utilization while maintaining a secure connection. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees uncompromised performance in diverse environments. Elevate your assembly process with this essential component, perfect for applications in various industries.