345-061-558-102

Heilind Number:EDA345-061-558-102
Manufacturer:EDAC
Manufacturer Number:345-061-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-102

Detailed Description

Enhance your electronic connections with our high-performing Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 61 positions and a compact pitch of .1 inches, it offers optimal connectivity for your PCB assemblies. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Trust in its superior quality and performance for all your electronic projects.