345-061-558-103

Heilind Number:EDA345-061-558-103
Manufacturer:EDAC
Manufacturer Number:345-061-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-103

Detailed Description

Enhance every PCB connection with this high-performance Card Edge Connector. Crafted with precision and durability in mind, it features 61 positions in a single row, ensuring seamless communication on your circuit board. The contact material, Copper Alloy, guarantees reliable conductivity, while the housing material, UL 94V-0 Thermoplastic Polyester, offers excellent protection. Designed for efficiency, it boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation and maintenance. With a sturdy mount orientation of Right Angle, it provides a secure fit for your PCB setup. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's the ideal choice for demanding electronic applications. Upgrade your connectivity game with this essential component.