345-061-558-107

Heilind Number:EDA345-061-558-107
Manufacturer:EDAC
Manufacturer Number:345-061-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 61 positions with a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any setting. Elevate your electronic projects with this high-quality connector, a must-have in any tech enthusiast's toolkit.