345-061-558-108

Heilind Number:EDA345-061-558-108
Manufacturer:EDAC
Manufacturer Number:345-061-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in Green. Designed for seamless integration, it features a single row with 61 positions for optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The Copper Alloy contacts guarantee reliable conductivity, while the Right Angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.