345-061-558-158

Heilind Number:EDA345-061-558-158
Manufacturer:EDAC
Manufacturer Number:345-061-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-158

Detailed Description

Elevate your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features 61 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With its copper alloy contact material and a pitch of .1 inches, this connector offers optimal conductivity and signal integrity. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this essential component.