345-061-558-188

Heilind Number:EDA345-061-558-188
Manufacturer:EDAC
Manufacturer Number:345-061-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-061-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-061-558-188

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts 61 positions with a 0.1-inch pitch, ensuring optimal signal transmission. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, guaranteeing reliability in any application. With a convenient right-angle mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility and durability. Upgrade your electronic projects with this essential connector for efficient and secure connections.